Part Details for CY22800FXC-027A by Cypress Semiconductor
Results Overview of CY22800FXC-027A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY22800FXC-027A Information
CY22800FXC-027A by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-A41010LF | Amphenol Communications Solutions | PCI Express®x16 straddle mount Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146027-A41110LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10146027-A420100LF | Amphenol Communications Solutions | PCIE GEN4 STRADDLE MOUNT |
Part Details for CY22800FXC-027A
CY22800FXC-027A CAD Models
CY22800FXC-027A Part Data Attributes
|
CY22800FXC-027A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22800FXC-027A
Cypress Semiconductor
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |