Part Details for CY22150KFC by Rochester Electronics LLC
Results Overview of CY22150KFC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY22150KFC Information
CY22150KFC by Rochester Electronics LLC is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY22150KFC
CY22150KFC CAD Models
CY22150KFC Part Data Attributes
|
CY22150KFC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY22150KFC
Rochester Electronics LLC
200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22150KFC
This table gives cross-reference parts and alternative options found for CY22150KFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22150KFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY22150KFZXC | Cypress Semiconductor | $9.3557 | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | CY22150KFC vs CY22150KFZXC |
CY22150FZXIT | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | CY22150KFC vs CY22150FZXIT |
CY22150KFI | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CY22150KFC vs CY22150KFI |
CY22150ZXI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | CY22150KFC vs CY22150ZXI-XXX |
CY22150KZXI-XXXT | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | CY22150KFC vs CY22150KZXI-XXXT |
CY22150KFZXI | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | CY22150KFC vs CY22150KFZXI |
CY22150FIT | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | CY22150KFC vs CY22150FIT |
CY22150KFZXCT | Cypress Semiconductor | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | CY22150KFC vs CY22150KFZXCT |
CY22150KZI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CY22150KFC vs CY22150KZI-XXX |