Part Details for CY2149-45PC by Rochester Electronics LLC
Results Overview of CY2149-45PC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2149-45PC Information
CY2149-45PC by Rochester Electronics LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY2149-45PC
CY2149-45PC CAD Models
CY2149-45PC Part Data Attributes
|
CY2149-45PC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY2149-45PC
Rochester Electronics LLC
Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.733 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY2149-45PC
This table gives cross-reference parts and alternative options found for CY2149-45PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2149-45PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8751309VX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18 | CY2149-45PC vs 5962-8751309VX |
CY2148-35PC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | CY2149-45PC vs CY2148-35PC |
5962-3828902BVX | Military Specifications | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | CY2149-45PC vs 5962-3828902BVX |
5962-8751310VX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 | CY2149-45PC vs 5962-8751310VX |
P4C148-35DM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | CY2149-45PC vs P4C148-35DM |
CY2148-45DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | CY2149-45PC vs CY2148-45DMB |
AM2148-45PCB | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | CY2149-45PC vs AM2148-45PCB |
P4C148-35DMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | CY2149-45PC vs P4C148-35DMB |
CY2149-45PC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 | CY2149-45PC vs CY2149-45PC |
M38510/28902BVA | SRI International Sarnoff | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | CY2149-45PC vs M38510/28902BVA |