Part Details for CY2077FZZ by Cypress Semiconductor
Results Overview of CY2077FZZ by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2077FZZ Information
CY2077FZZ by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY2077FZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85976822
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1001 | Americas - 2624 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85982601
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1101 | Americas - 2367 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85979021
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0701 | Americas - 800 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85986488
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 157 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85983210
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1301 | Americas - 86 |
|
$6.0375 / $7.5500 | Buy Now |
DISTI #
85981618
|
Verical | Clock Generator 1MHz to 75MHz-IN 133MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0301 | Americas - 83 |
|
$6.0375 / $7.5500 | Buy Now |
|
Rochester Electronics | High-accuracy EPROM Programmable Single-PLL Clock Generator RoHS: Compliant Status: Obsolete Min Qty: 1 | 6117 |
|
$4.8300 / $6.0400 | Buy Now |
Part Details for CY2077FZZ
CY2077FZZ CAD Models
CY2077FZZ Part Data Attributes
|
CY2077FZZ
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2077FZZ
Cypress Semiconductor
Clock Generator, 133MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 100 MHZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 75 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2077FZZ
This table gives cross-reference parts and alternative options found for CY2077FZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2077FZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2077FZ | Cypress Semiconductor | Check for Price | Clock Generator, 133MHz, CMOS, PDSO8, TSSOP-8 | CY2077FZZ vs CY2077FZ |
CY2077FZXIT | Cypress Semiconductor | Check for Price | Clock Generator, 133MHz, CMOS, PDSO8, TSSOP-8 | CY2077FZZ vs CY2077FZXIT |