Part Details for CY14V101QS-SE108XIT by Infineon Technologies AG
Results Overview of CY14V101QS-SE108XIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14V101QS-SE108XIT Information
CY14V101QS-SE108XIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14V101QS-SE108XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14V101QS-SE108XITCT-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$11.8549 / $14.6700 | Buy Now |
DISTI #
CY14V101QS-SE108XIT
|
Avnet Americas | NVRAM NVSRAM SPI 1Mbit 1.8V/3V 16-Pin SOIC T/R - Tape and Reel (Alt: CY14V101QS-SE108XIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.0880 / $11.3190 | Buy Now |
DISTI #
727-14V101QSSE108XIT
|
Mouser Electronics | NVRAM NVSRAM RoHS: Compliant | 960 |
|
$11.5500 / $14.6700 | Buy Now |
DISTI #
SP005644705
|
EBV Elektronik | NVRAM NVSRAM SPI 1Mbit 18V3V 16Pin SOIC TR (Alt: SP005644705) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5321 |
|
RFQ |
Part Details for CY14V101QS-SE108XIT
CY14V101QS-SE108XIT CAD Models
CY14V101QS-SE108XIT Part Data Attributes
|
CY14V101QS-SE108XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V101QS-SE108XIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4925 mm |
CY14V101QS-SE108XIT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CY14V101QS-SE108XIT is -40°C to +85°C.
-
The datasheet recommends a power-up sequence of VCC followed by SCL and SDA, and a power-down sequence of SDA and SCL followed by VCC. This ensures proper device operation and prevents latch-up.
-
The CY14V101QS-SE108XIT supports clock frequencies up to 400 kHz.
-
The device features a hardware STORE operation that automatically saves the data to non-volatile memory during power-down. Additionally, the device has a built-in brown-out detection circuit that prevents data corruption during power failures.
-
Yes, the CY14V101QS-SE108XIT is designed to operate in noisy environments. To handle noise immunity, ensure proper PCB layout, use decoupling capacitors, and consider adding noise filtering components such as resistors and capacitors in series with the SCL and SDA lines.