Part Details for CY14B256KA-SP45XI by Infineon Technologies AG
Results Overview of CY14B256KA-SP45XI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256KA-SP45XI Information
CY14B256KA-SP45XI by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256KA-SP45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B256KA-SP45XI-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 48SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
35 In Stock |
|
$16.9813 / $21.1400 | Buy Now |
DISTI #
727-CY14B256KASP45XI
|
Mouser Electronics | NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM RoHS: Compliant | 444 |
|
$17.2000 / $22.1200 | Buy Now |
DISTI #
V79:2366_30299574
|
Arrow Electronics | NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 316 |
|
$15.5400 / $18.9100 | Buy Now |
DISTI #
85980174
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 473 |
|
$15.0500 / $18.8125 | Buy Now |
DISTI #
87118073
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 316 |
|
$15.4200 / $20.3200 | Buy Now |
|
Rochester Electronics | CY14B256KA-SP45XI - 256-Kbit nvSRAM with Real Time Clock RoHS: Compliant Status: Active Min Qty: 1 | 473 |
|
$12.0400 / $15.0500 | Buy Now |
DISTI #
CY14B256KA-SP45XI
|
IBS Electronics | NON-VOLATILE SRAM 32KX8 45NS CMOS PDSO48 |CYPRESS INFINEON TECHNOLOGIES CY14B256KA-SP45XI Min Qty: 300 Package Multiple: 1 | 0 |
|
$19.1230 / $20.0850 | Buy Now |
Part Details for CY14B256KA-SP45XI
CY14B256KA-SP45XI CAD Models
CY14B256KA-SP45XI Part Data Attributes
|
CY14B256KA-SP45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B256KA-SP45XI
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
CY14B256KA-SP45XI Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CY14B256KA-SP45XI is -65°C to +150°C.
-
Yes, the CY14B256KA-SP45XI is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
The CY14B256KA-SP45XI supports up to 1 million write cycles per sector, and up to 100,000 write cycles per device.
-
Yes, the CY14B256KA-SP45XI is compatible with both 3.3V and 5V systems, making it a versatile option for various applications.
-
The typical standby current consumption of the CY14B256KA-SP45XI is 1 μA at 25°C.