Part Details for CY14B256KA-SP25XIT by Infineon Technologies AG
Results Overview of CY14B256KA-SP25XIT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256KA-SP25XIT Information
CY14B256KA-SP25XIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256KA-SP25XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B256KA-SP25XITTR-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 48SSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$14.6890 | Buy Now |
DISTI #
CY14B256KA-SP25XIT
|
IBS Electronics | CY14B256KA-SP25XIT by Infineon SCT is a 256Kb non-volatile SRAM with a 25ns access time, SPI interface, and operates from -40°, C to 85°, C. It features infinite read/write endurance and data retention on power loss. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$16.8740 | Buy Now |
Part Details for CY14B256KA-SP25XIT
CY14B256KA-SP25XIT CAD Models
CY14B256KA-SP25XIT Part Data Attributes
|
CY14B256KA-SP25XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B256KA-SP25XIT
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
CY14B256KA-SP25XIT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CY14B256KA-SP25XIT is -65°C to +150°C.
-
Yes, the CY14B256KA-SP25XIT is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
Yes, the CY14B256KA-SP25XIT is compatible with both 3.3V and 5V systems. It has a wide operating voltage range of 2.7V to 5.5V.
-
The CY14B256KA-SP25XIT supports a maximum clock frequency of 108 MHz.