Part Details for CY14B101LA-BA45XIT by Infineon Technologies AG
Results Overview of CY14B101LA-BA45XIT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B101LA-BA45XIT Information
CY14B101LA-BA45XIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B101LA-BA45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B101LA-BA45XITTR-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3663 | Buy Now |
DISTI #
CY14B101LA-BA45XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14B101LA-BA45XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.6498 | Buy Now |
DISTI #
727-14B101LABA45XIT
|
Mouser Electronics | NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM RoHS: Compliant | 0 |
|
$18.3600 | Order Now |
DISTI #
SP005638169
|
EBV Elektronik | NVRAM NVSRAM Parallel 1MBit 3V 48Pin FBGA TR (Alt: SP005638169) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14B101LA-BA45XIT
CY14B101LA-BA45XIT CAD Models
CY14B101LA-BA45XIT Part Data Attributes
|
CY14B101LA-BA45XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-BA45XIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
CY14B101LA-BA45XIT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY14B101LA-BA45XIT is 2.7V to 3.6V.
-
It is recommended to follow a controlled power-up and power-down sequence to prevent unwanted writes or data corruption. A slow power ramp-up (typically 1-10 ms) and a slow power ramp-down (typically 1-10 ms) are recommended.
-
The maximum clock frequency supported by CY14B101LA-BA45XIT is 108 MHz.
-
To ensure data integrity during power failures or brownouts, it is recommended to use a voltage supervisor or a power-fail detector to detect power failures and prevent writes to the device during these events.
-
The CY14B101LA-BA45XIT has an endurance of 1 million write cycles per sector, with a total of 16 sectors.