Part Details for CXS3106A2428P by Switchcraft Conxall
Results Overview of CXS3106A2428P by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXS3106A2428P Information
CXS3106A2428P by Switchcraft Conxall is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CXS3106A2428P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0279
|
Newark | Straight Plug, Soldercup |Switchcraft/conxall CXS3106A2428P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5300 / $63.0800 | Buy Now |
DISTI #
CXS3106A2428P-ND
|
DigiKey | CONN PLUG MALE 24P SOLDER CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8875 | Buy Now |
DISTI #
502-CXS3106A2428P
|
Mouser Electronics | Standard Circular Connector STRGHT PLUG, SLDRCUP RoHS: Compliant | 14 |
|
$34.8800 / $55.9800 | Buy Now |
DISTI #
75553927
|
RS | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock Plug 0.080 in (2.0 m Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6500 / $94.8900 | Buy Now |
DISTI #
000000000000735730
|
Sager | Standard Circular Connector STRGHT PLUG, SLDRCUP Min Qty: 1 | 0 |
|
$33.5900 / $45.9500 | Buy Now |
DISTI #
CXS3106A2428P
|
Avnet Abacus | (Alt: CXS3106A2428P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |