Part Details for CXS3102A14S6S by Switchcraft Conxall
Results Overview of CXS3102A14S6S by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXS3102A14S6S Information
CXS3102A14S6S by Switchcraft Conxall is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CXS3102A14S6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5082
|
Newark | Circular Connector, Receptacle, Size 14S, 6 Position, Box, Connector Type:Circular Military, Product Range:-, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Switchcraft/conxall CXS3102A14S6S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 / $15.4900 | Buy Now |
DISTI #
SC1888-ND
|
DigiKey | CONN RCPT FMALE 6P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6807 / $21.2100 | Buy Now |
DISTI #
502-CXS3102A14S6S
|
Mouser Electronics | Standard Circular Connector BOX RECPT, SLDRCUP RoHS: Compliant | 60 |
|
$11.4200 / $13.2500 | Buy Now |
DISTI #
75553399
|
RS | Micro-Con-X Cable Assembly, 2 Position Right Angle, Male to Strip and Tin, 2 Me Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 | RFQ |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Socket - 6 Position - 500V - Solder Cup - Panel Mount - Black. RoHS: Compliant |
112 In Stock |
|
$12.1000 / $17.6400 | Buy Now |
DISTI #
65010729
|
Verical | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 112 |
|
$18.5120 / $22.9320 | Buy Now |
DISTI #
CXS3102A14S6S
|
TTI | Standard Circular Connector BOX RECPT, SLDRCUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$10.6300 / $15.6800 | Buy Now |
DISTI #
000000000000735649
|
Sager | Standard Circular Connector BOX RECPT, SLDRCUP Min Qty: 1 | 0 |
|
$12.5000 / $19.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$9.0000 / $13.8500 | Buy Now |
|
Master Electronics | Circular Connector - Receptacle - Female Socket - 6 Position - 500V - Solder Cup - Panel Mount - Black. RoHS: Compliant |
112 In Stock |
|
$12.1000 / $17.6400 | Buy Now |
Part Details for CXS3102A14S6S
CXS3102A14S6S CAD Models
CXS3102A14S6S Part Data Attributes
|
CXS3102A14S6S
Switchcraft Conxall
Buy Now
|
Compare Parts:
CXS3102A14S6S
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |