Part Details for CXB3590-0000-000R0BCD65E by Cree, Inc.
Results Overview of CXB3590-0000-000R0BCD65E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB3590-0000-000R0BCD65E Information
CXB3590-0000-000R0BCD65E by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXB3590-0000-000R0BCD65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3104
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3590-0000-000R0BCD65E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7200 / $23.8900 | Buy Now |
DISTI #
CXB3590-0000-000R0BCD65E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.8282 | Buy Now |
DISTI #
CXB3590-0000-000R0BCD65E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3590-0000-000R0BCD65E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$22.5040 | Buy Now |
DISTI #
941-CXB35900R0BCD65E
|
Mouser Electronics | White LEDs White 6500 K 70-CRI, XLamp CXB3590-72V RoHS: Compliant | 0 |
|
$25.8100 / $30.8200 | Order Now |
DISTI #
CXB3590-000-R0BCD65E
|
TTI | White LEDs WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$23.2000 | Buy Now |
Part Details for CXB3590-0000-000R0BCD65E
CXB3590-0000-000R0BCD65E CAD Models
CXB3590-0000-000R0BCD65E Part Data Attributes
|
CXB3590-0000-000R0BCD65E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000R0BCD65E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |