Part Details for CXB2530-0000-000N0UT231Q by Cree, Inc.
Results Overview of CXB2530-0000-000N0UT231Q by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB2530-0000-000N0UT231Q Information
CXB2530-0000-000N0UT231Q by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CXB2530-0000-000N0UT231Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5497
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB2530-0000-000N0UT231Q RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $15.3100 | Buy Now |
DISTI #
CXB2530-0000-000N0UT231Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3100K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2090 | Buy Now |
DISTI #
CXB2530-0000-000N0UT231Q
|
Avnet Americas | XLamp CXA GEN 2 Light Emitting Diode White - Trays (Alt: CXB2530-0000-000N0UT231Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.5527 | Buy Now |
DISTI #
941-CXB25300N0UT2
|
Mouser Electronics | White LEDs White 3100 K 90-CRI, XLamp CXB2530-36V RoHS: Compliant | 0 |
|
$11.2500 / $13.2000 | Order Now |
DISTI #
CXB2530-000-N0UT231Q
|
TTI | White LEDs WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.0300 | Buy Now |
Part Details for CXB2530-0000-000N0UT231Q
CXB2530-0000-000N0UT231Q CAD Models
CXB2530-0000-000N0UT231Q Part Data Attributes
|
CXB2530-0000-000N0UT231Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB2530-0000-000N0UT231Q
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Optoelectronic Device Type | SINGLE COLOR LED |