Part Details for CXB1304-0000-000C0BC440E by Wolfspeed
Results Overview of CXB1304-0000-000C0BC440E by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB1304-0000-000C0BC440E Information
CXB1304-0000-000C0BC440E by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Part Details for CXB1304-0000-000C0BC440E
CXB1304-0000-000C0BC440E CAD Models
CXB1304-0000-000C0BC440E Part Data Attributes
|
CXB1304-0000-000C0BC440E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CXB1304-0000-000C0BC440E
Wolfspeed
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Optoelectronic Device Type | SINGLE COLOR LED |