Part Details for CXB1304-0000-000C0BC440E by Cree, Inc.
Results Overview of CXB1304-0000-000C0BC440E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB1304-0000-000C0BC440E Information
CXB1304-0000-000C0BC440E by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CXB1304-0000-000C0BC440E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2337
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1304-0000-000C0BC440E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.8400 | Buy Now |
DISTI #
CXB1304-0000-000C0BC440E-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5640 | Buy Now |
DISTI #
CXB1304-0000-000C0BC440E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1304-0000-000C0BC440E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.9394 | Buy Now |
DISTI #
941-CXB13040C0BC440E
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, XLamp CXB1304-9V RoHS: Compliant | 20 |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
CXB1304-000-C0BC440E
|
TTI | White LEDs WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.2800 | Buy Now |
Part Details for CXB1304-0000-000C0BC440E
CXB1304-0000-000C0BC440E CAD Models
CXB1304-0000-000C0BC440E Part Data Attributes
|
CXB1304-0000-000C0BC440E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1304-0000-000C0BC440E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |