Part Details for CXA3590-0000-000NTHCB50H by Cree, Inc.
Results Overview of CXA3590-0000-000NTHCB50H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA3590-0000-000NTHCB50H Information
CXA3590-0000-000NTHCB50H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Price & Stock for CXA3590-0000-000NTHCB50H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4052
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3590-0000-000NTHCB50H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5500 / $40.5300 | Buy Now |
DISTI #
CXA3590-0000-000NTHCB50H-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.3156 | Buy Now |
DISTI #
CXA3590-0000-000NTHCB50H
|
Avnet Americas | XLamp CXA3590 LED Array White 5000K 80 CRI 12414lm 2 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3590-0000-000NTHCB50H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$28.8164 | Buy Now |
DISTI #
941-CXA3590NTHCB50H
|
Mouser Electronics | White LEDs White 5000 K 80-CRI, XLamp CXA3590-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3590-000-NTHCB50H
|
TTI | White LEDs WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$49.0000 | Buy Now |
Part Details for CXA3590-0000-000NTHCB50H
CXA3590-0000-000NTHCB50H CAD Models
CXA3590-0000-000NTHCB50H Part Data Attributes
|
CXA3590-0000-000NTHCB50H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000NTHCB50H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | COB |
Alternate Parts for CXA3590-0000-000NTHCB50H
This table gives cross-reference parts and alternative options found for CXA3590-0000-000NTHCB50H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3590-0000-000NTHCB50H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA3590-0000-000N0HCB50G | Cree, Inc. | Check for Price | Single Color LED, | CXA3590-0000-000NTHCB50H vs CXA3590-0000-000N0HCB50G |