Part Details for CXA3070-0000-000NTHZ240G by Cree, Inc.
Results Overview of CXA3070-0000-000NTHZ240G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA3070-0000-000NTHZ240G Information
CXA3070-0000-000NTHZ240G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA3070-0000-000NTHZ240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3902
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3070-0000-000NTHZ240G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 / $21.9800 | Buy Now |
DISTI #
CXA3070-0000-000NTHZ240G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6900 | Buy Now |
DISTI #
CXA3070-0000-000NTHZ240G
|
Avnet Americas | XLamp CXA3070 LED Array White 4000K 80 CRI 8233lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3070-0000-000NTHZ240G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$15.9698 | Buy Now |
DISTI #
941-CXA3070NTHZ240G
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, XLamp CXA3070-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3070-000-NTHZ240G
|
TTI | White LEDs WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$21.8200 | Buy Now |
Part Details for CXA3070-0000-000NTHZ240G
CXA3070-0000-000NTHZ240G CAD Models
CXA3070-0000-000NTHZ240G Part Data Attributes
|
CXA3070-0000-000NTHZ240G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3070-0000-000NTHZ240G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |