Part Details for CXA3070-0000-000NT0Z430G by Cree, Inc.
Results Overview of CXA3070-0000-000NT0Z430G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA3070-0000-000NT0Z430G Information
CXA3070-0000-000NT0Z430G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA3070-0000-000NT0Z430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4011
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3070-0000-000NT0Z430G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $25.4700 | Buy Now |
DISTI #
CXA3070-0000-000NT0Z430G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.9230 | Buy Now |
DISTI #
CXA3070-0000-000NT0Z430G
|
Avnet Americas | XLamp CXA3070 LED Array White 3000K 80 CRI 8851lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3070-0000-000NT0Z430G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$18.4952 | Buy Now |
DISTI #
941-CXA3070NT0Z430G
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp CXA3070-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3070-000-NT0Z430G
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$28.9000 | Buy Now |
DISTI #
CXA3070-000-NT0Z430G
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$28.9000 | Buy Now |
Part Details for CXA3070-0000-000NT0Z430G
CXA3070-0000-000NT0Z430G CAD Models
CXA3070-0000-000NT0Z430G Part Data Attributes
|
CXA3070-0000-000NT0Z430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3070-0000-000NT0Z430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |
Alternate Parts for CXA3070-0000-000NT0Z430G
This table gives cross-reference parts and alternative options found for CXA3070-0000-000NT0Z430G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3070-0000-000NT0Z430G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA3070-0000-000NT0Z430F | Cree, Inc. | $28.6294 | Single Color LED, | CXA3070-0000-000NT0Z430G vs CXA3070-0000-000NT0Z430F |
CXA3070-0000-000NT0Z430H | Cree, Inc. | $32.5279 | Single Color LED, | CXA3070-0000-000NT0Z430G vs CXA3070-0000-000NT0Z430H |