Part Details for CXA1520-0000-000N0HP450F by Cree, Inc.
Results Overview of CXA1520-0000-000N0HP450F by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1520-0000-000N0HP450F Information
CXA1520-0000-000N0HP450F by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA1520-0000-000N0HP450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA1520-0000-000N0HP450F
|
Avnet Americas | - Trays (Alt: CXA1520-0000-000N0HP450F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for CXA1520-0000-000N0HP450F
CXA1520-0000-000N0HP450F CAD Models
CXA1520-0000-000N0HP450F Part Data Attributes
|
CXA1520-0000-000N0HP450F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1520-0000-000N0HP450F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Color@Wavelength | White | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 42 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 8.9 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |