Part Details for CXA1510-0000-000F00J450F by Cree, Inc.
Results Overview of CXA1510-0000-000F00J450F by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1510-0000-000F00J450F Information
CXA1510-0000-000F00J450F by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA1510-0000-000F00J450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA1510-0000-000F00J450F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9550 | Buy Now |
DISTI #
CXA1510-0000-000F0
|
Avnet Americas | - Trays (Alt: CXA1510-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
941-CXA15100F00J450F
|
Mouser Electronics | White LEDs White 5000 K 75-CRI, XLamp CXA1510-18V RoHS: Compliant | 0 |
|
Order Now |
Part Details for CXA1510-0000-000F00J450F
CXA1510-0000-000F00J450F CAD Models
CXA1510-0000-000F00J450F Part Data Attributes
|
CXA1510-0000-000F00J450F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1510-0000-000F00J450F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Optoelectronic Device Type | COB |