Part Details for CXA1304-0000-000F00B20E8 by Cree, Inc.
Results Overview of CXA1304-0000-000F00B20E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1304-0000-000F00B20E8 Information
CXA1304-0000-000F00B20E8 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Price & Stock for CXA1304-0000-000F00B20E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X3793
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1304-0000-000F00B20E8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.7600 | Buy Now |
DISTI #
CXA1304-0000-000F00B20E8-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4960 | Buy Now |
DISTI #
CXA1304-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3192 | Buy Now |
DISTI #
941-CXA13040F00B20E8
|
Mouser Electronics | White LEDs White 2700 K 80-CRI, XLamp CXA1304-18V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1304-000-F00B20E8
|
TTI | White LEDs WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.2900 / $1.3500 | Buy Now |
Part Details for CXA1304-0000-000F00B20E8
CXA1304-0000-000F00B20E8 CAD Models
CXA1304-0000-000F00B20E8 Part Data Attributes
|
CXA1304-0000-000F00B20E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000F00B20E8
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |