Part Details for CXA1304-0000-000C00C40E3 by Cree, Inc.
Results Overview of CXA1304-0000-000C00C40E3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1304-0000-000C00C40E3 Information
CXA1304-0000-000C00C40E3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA1304-0000-000C00C40E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7979
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1304-0000-000C00C40E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.2800 | Buy Now |
DISTI #
CXA1304-0000-000C00C40E3-ND
|
DigiKey | LED COB XLAMP COOL WHT SQ 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 / $1.0880 | Buy Now |
DISTI #
CXA1304-0000-000C00C40E3
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C00C40E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.6588 | Buy Now |
DISTI #
941-CXA13040C00C40E3
|
Mouser Electronics | White LEDs White 5000 K 75-CRI, XLamp CXA1304-9V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1304-000-C00C40E3
|
TTI | White LEDs WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$0.9000 / $1.0900 | Buy Now |
DISTI #
CXA1304-000-C00C40E3
|
TTI | White LEDs WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$0.9000 / $1.0900 | Buy Now |
Part Details for CXA1304-0000-000C00C40E3
CXA1304-0000-000C00C40E3 CAD Models
CXA1304-0000-000C00C40E3 Part Data Attributes
|
CXA1304-0000-000C00C40E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000C00C40E3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 10.5 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 1.7 mm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES |