Part Details for CXA10-48S12J by Artesyn Embedded Technologies
Results Overview of CXA10-48S12J by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA10-48S12J Information
CXA10-48S12J by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CXA10-48S12J
CXA10-48S12J CAD Models
CXA10-48S12J Part Data Attributes
|
CXA10-48S12J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CXA10-48S12J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 48 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
CXA10-48S12J Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CXA10-48S12J is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the CXA10-48S12J is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The MTBF rating for the CXA10-48S12J is approximately 1.4 million hours, calculated according to MIL-HDBK-217F.
-
Yes, the CXA10-48S12J is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards.
-
Yes, the CXA10-48S12J is designed to operate in humid environments and meets the IEC 60068-2-78 humidity test standard.