Part Details for CXA10-48S12J by Advanced Energy Industries Inc
Results Overview of CXA10-48S12J by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA10-48S12J Information
CXA10-48S12J by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CXA10-48S12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.83A 10W 6-Pin RoHS: Compliant | Alternative Product Available |
|
$43.3400 / $131.3700 | Buy Now |
DISTI #
CXA10-48S12J
|
Avnet Abacus | Module DCDC 1OUT 12V 083A 10W 6Pin (Alt: CXA10-48S12J) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.83A 10W 6-Pin RoHS: Compliant | Alternative Product Available |
|
$43.3400 / $131.3700 | Buy Now |