Part Details for CXA10-48S12 by Advanced Energy Industries Inc
Results Overview of CXA10-48S12 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA10-48S12 Information
CXA10-48S12 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CXA10-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Isolated-DC/DC Converters-10W- 12V-0.83A |
18946 In Stock |
|
$28.3700 / $59.5000 | Buy Now |
DISTI #
61143358
|
Verical | CXA10-48S12 Min Qty: 1 Package Multiple: 1 Date Code: 1502 | Americas - 18394 |
|
$41.9954 / $74.6550 | Buy Now |
|
Master Electronics | Isolated-DC/DC Converters-10W- 12V-0.83A |
18946 In Stock |
|
$28.3700 / $59.5000 | Buy Now |
Part Details for CXA10-48S12
CXA10-48S12 CAD Models
CXA10-48S12 Part Data Attributes
|
CXA10-48S12
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CXA10-48S12
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |