Part Details for CX406-A2B2C2-90-8.0D16 by Cardinal Components
Results Overview of CX406-A2B2C2-90-8.0D16 by Cardinal Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX406-A2B2C2-90-8.0D16 Information
CX406-A2B2C2-90-8.0D16 by Cardinal Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX406-A2B2C2-90-8.0D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for CX406-A2B2C2-90-8.0D16
CX406-A2B2C2-90-8.0D16 CAD Models
CX406-A2B2C2-90-8.0D16 Part Data Attributes
|
CX406-A2B2C2-90-8.0D16
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX406-A2B2C2-90-8.0D16
Cardinal Components
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT; LESS THAN 1000 PACK ALSO AVAILABLE | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.9mm x 4.85mm x 4mm | |
Series Resistance | 90 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |