Part Details for CX2016SA26000D0GSZC1 by Kyocera AVX Components
Results Overview of CX2016SA26000D0GSZC1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2016SA26000D0GSZC1 Information
CX2016SA26000D0GSZC1 by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX2016SA26000D0GSZC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA26000D0GSZC1CT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 26MHZ 8PF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2461 / $0.4600 | Buy Now |
DISTI #
CX2016SA26000D0GSZC1
|
Avnet Americas | Crystal, Fundamental, 26MHz, ? 15ppm, 8pF, 2mm x 1.6mm, SMD, 4-Pin - Tape and Reel (Alt: CX2016SA26000D0GSZC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CX2016SA26DGSZC1
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 26MHz 8pF RoHS: Compliant | 3000 |
|
$0.2510 / $0.4600 | Buy Now |
DISTI #
CX2016SA26000D0GSZC1
|
Avnet Abacus | Crystal Fundamental 26MHz 15ppm 8pF 2mm x 16mm SMD 4Pin (Alt: CX2016SA26000D0GSZC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |