Part Details for CX2016SA26000D0GSSCC by Kyocera AVX Components
Results Overview of CX2016SA26000D0GSSCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2016SA26000D0GSSCC Information
CX2016SA26000D0GSSCC by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX2016SA26000D0GSSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA26000D0GSSCCCT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 26MHZ, +/ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3387 / $0.5500 | Buy Now |
DISTI #
CX2016SA26000D0GSSCC
|
Avnet Americas | Crystal, Fundamental, 26MHz, 50ppm, ? 15ppm, 8pF, 2mm x 1.6mm, SMD, 4-Pin - Tape and Reel (Alt: CX2016SA26000D0GSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2576 / $0.2760 | Buy Now |
DISTI #
581-CX2016SA26D0GSSC
|
Mouser Electronics | Crystals 26MHz 8pF AEC-Q200 2 .05X1.65X.45mm RoHS: Compliant | 0 |
|
$0.3260 / $0.5500 | Order Now |
DISTI #
CX2016SA26000D0GSS
|
TME | Resonator: quartz, 26MHz, 8pF, SMD, 2x1.6x0.5mm Min Qty: 3000 | 0 |
|
$0.7200 | RFQ |
DISTI #
CX2016SA26000D0GSSCC
|
Avnet Abacus | Crystal Fundamental 26MHz 50ppm 15ppm 8pF 2mm x 16mm SMD 4Pin (Alt: CX2016SA26000D0GSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX2016SA26000D0GSSCC
CX2016SA26000D0GSSCC CAD Models
CX2016SA26000D0GSSCC Part Data Attributes
|
CX2016SA26000D0GSSCC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX2016SA26000D0GSSCC
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |