Part Details for CWSC424 by Hammond Manufacturing
Results Overview of CWSC424 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWSC424 Information
CWSC424 by Hammond Manufacturing is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CWSC424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0727
|
Newark | Wireway W/ Ko, Steel, Gray, 24" L, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:610Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:24" Rohs Compliant: Yes |Hammond CWSC424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $25.2000 | Buy Now |
DISTI #
164-CWSC424-ND
|
DigiKey | STRAIGHT SECTION WITH KO - 4 X 4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1400 | Buy Now |
DISTI #
74723713
|
RS | Straight Section with KO - 4 x 4 x 24 - Steel/Gray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 / $29.1400 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 42 Factory Stock |
|
$20.7200 / $27.2100 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 42 Factory Stock |
|
$20.7200 / $27.2100 | Buy Now |