-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWSA11AANS by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8794
|
Newark | Switch, Rocker, Spdt, 6A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cw Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches CWSA11AANS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.9700 | Buy Now |
DISTI #
3937-CWSA11AANS-ND
|
DigiKey | SWITCH ROCKER SPST 6A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$2.4909 / $3.7500 | Buy Now |
DISTI #
360-1720-ND
|
DigiKey | SWITCH ROCKER SPST 6A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$2.0959 / $3.2600 | Buy Now |
DISTI #
633-CWSA11AANS
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF RoHS: Compliant | 171 |
|
$2.0900 / $3.0300 | Buy Now |
DISTI #
70191989
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, Blk, No Legend, 6A, 250VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $3.1100 | RFQ |
DISTI #
CWSA11AANS
|
TTI | Rocker Switches SPST ON-NONE-OFF Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.1500 / $2.8000 | Buy Now |
DISTI #
CWSA11AANS
|
TTI | Rocker Switches SPST ON-NONE-OFF Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.1500 / $2.8000 | Buy Now |
DISTI #
CWSA11AANS
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, CW, Body: black Min Qty: 1 | 0 |
|
$2.1000 / $2.7300 | RFQ |
|
Powell Electronics | MINIATURE POWER ROCKER Min Qty: 1 | 215 |
|
$1.8900 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWSA11AANS
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CWSA11AANS
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |
The recommended operating temperature range for the CWSA11AANS switch is -20°C to 85°C.
Yes, the CWSA11AANS switch is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The maximum switching frequency of the CWSA11AANS switch is 20 operations per minute.
Yes, the CWSA11AANS switch is compatible with PCB washing and cleaning processes, but it's recommended to follow the manufacturer's guidelines for cleaning and drying to prevent damage.
The recommended torque for the switch's actuator is 0.5 N·m to 1.5 N·m.