Part Details for CWR09NC475KBB by Kyocera AVX Components
Results Overview of CWR09NC475KBB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR09NC475KBB Information
CWR09NC475KBB by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR09NC475KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9518
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09NC475KBB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1100 / $20.0500 | Buy Now |
DISTI #
CWR09NC475KBB-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2915 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4041 | Buy Now |
DISTI #
CWR09NC475KBB
|
Avnet Americas | - Bulk (Alt: CWR09NC475KBB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1760 / $16.2601 | Buy Now |
DISTI #
CWR09NC475KBB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.3400 / $15.0200 | Buy Now |
DISTI #
CWR09NC475KBB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.3400 / $15.0200 | Buy Now |
Part Details for CWR09NC475KBB
CWR09NC475KBB CAD Models
CWR09NC475KBB Part Data Attributes
|
CWR09NC475KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NC475KBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09NC475KBB
This table gives cross-reference parts and alternative options found for CWR09NC475KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NC475KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR09NH475KBA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | CWR09NC475KBB vs CWR09NH475KBA |
T497H475K050CB652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR09NC475KBB vs T497H475K050CB652CWAFL |
T497H475K050CC642C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR09NC475KBB vs T497H475K050CC642C |
T429H475K050DC42507610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915 | CWR09NC475KBB vs T429H475K050DC42507610 |
TAZH475K050CALB9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | CWR09NC475KBB vs TAZH475K050CALB9H00 |
TAZH475K050CCST0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | CWR09NC475KBB vs TAZH475K050CCST0024 |
TAZH475K050CELD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | CWR09NC475KBB vs TAZH475K050CELD0845 |
TAZH475K050CELT0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | CWR09NC475KBB vs TAZH475K050CELT0823 |
TAZH475K050CGSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | CWR09NC475KBB vs TAZH475K050CGSB0000 |
TAZH475K050CSLBT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | CWR09NC475KBB vs TAZH475K050CSLBT023 |