Part Details for CWR09NC105KCB by KYOCERA AVX Components
Results Overview of CWR09NC105KCB by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR09NC105KCB Information
CWR09NC105KCB by KYOCERA AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR09NC105KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27001908
|
Verical | Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.01%FR) 6 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1337 | Americas - 4 |
|
$24.7300 | Buy Now |