Part Details for CWR09FC475JBA-TR25 by Kyocera AVX Components
Results Overview of CWR09FC475JBA-TR25 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR09FC475JBA-TR25 Information
CWR09FC475JBA-TR25 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR09FC475JBA-TR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FC475JBA-TR25
|
Avnet Americas | Cap Tant Solid 4.7uF 10V D CASE 5% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR09FC475JBA-TR25) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |