Part Details for CWR-170-20-0000 by CW Industries
Results Overview of CWR-170-20-0000 by CW Industries
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR-170-20-0000 Information
CWR-170-20-0000 by CW Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10000SDE/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 | |
LMK6HA10000BDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 | |
TPS40000DGQR | Texas Instruments | Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source Only 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for CWR-170-20-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCE20G-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
237 In Stock |
|
$3.6728 / $6.3800 | Buy Now |
DISTI #
629-CWR-170-20-0000
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector 20 Pin Gold Plating RoHS: Compliant | 193 |
|
$3.6700 / $6.0700 | Buy Now |
DISTI #
72000876
|
RS | Card Edge Connector, CWR Series, Female,20 Position,2 Row, Gold, IDC, In-Line Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 237 |
|
$5.0100 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - Female - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Dual Read Out - IDC Termination - Blue. RoHS: Compliant |
55 In Stock |
|
$3.6700 / $5.5200 | Buy Now |
DISTI #
71330753
|
Verical | PC Card Edge Connector for PCB Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 55 |
|
$5.1090 / $7.1760 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 20 CONTACT(S), 2 ROW(S), 0.1 INCH PITCH, BLUE INSULATOR | 9 |
|
$3.7913 / $7.5825 | Buy Now |
DISTI #
000000000005829968
|
Sager | Standard Card Edge Connectors Card Edge Connector 20 Pin Gold Plating Min Qty: 1 | 0 |
|
$3.9900 / $4.9500 | Buy Now |
|
Master Electronics | Card Edge Connector - Female - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Dual Read Out - IDC Termination - Blue. RoHS: Compliant |
55 In Stock |
|
$3.6700 / $5.5200 | Buy Now |
Part Details for CWR-170-20-0000
CWR-170-20-0000 CAD Models
CWR-170-20-0000 Part Data Attributes
|
CWR-170-20-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-170-20-0000
CW Industries
Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Additional Feature | WITHOUT MOUNTING EARS | |
Body Breadth | 0.43 inch | |
Body Depth | 0.83 inch | |
Body Length | 1.476 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 20 |
CWR-170-20-0000 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.8 Nm (4-6 in-lbs) for the screw terminals.
-
Yes, the CWR-170-20-0000 is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration environments.
-
The relay requires a minimum load of 10mA to operate reliably. Operating the relay with a load below this value may affect its performance and lifespan.
-
The relay is designed to operate in environments with a relative humidity of up to 95% (non-condensing). However, it's not recommended to use the relay in wet or submerged environments.
-
The expected lifespan of the CWR-170-20-0000 relay is 100,000 to 500,000 cycles, depending on the operating conditions and load.