Part Details for CWD4825P-10 by Crydom Inc
Results Overview of CWD4825P-10 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD4825P-10 Information
CWD4825P-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD4825P-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6059
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/25A, 4-32Vdc |Sensata/crydom CWD4825P-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1600 / $99.5500 | Buy Now |
DISTI #
70954994
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/25A, 4-32VDC In, Instantaneous Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4000 | RFQ |
DISTI #
CRYCWD4825P-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$66.5500 / $139.3900 | Buy Now |
DISTI #
CWD4825P-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷660VAC, CW48, 1-phase Min Qty: 1 | 0 |
|
$60.5800 / $66.6300 | RFQ |
DISTI #
000000000004952250
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 1 | 0 |
|
$72.4500 / $78.8400 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$66.5500 / $139.3900 | Buy Now |
Part Details for CWD4825P-10
CWD4825P-10 CAD Models
CWD4825P-10 Part Data Attributes
|
CWD4825P-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD4825P-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.024 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CWD4825P-10
This table gives cross-reference parts and alternative options found for CWD4825P-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD4825P-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD4825H | Crydom Inc | $27.8440 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825H |
CWD4825 | Crydom Inc | $64.5262 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825 |
CWD4825SH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825SH |
CWD4825PS-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PS-10 |
CWD4825PH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PH-10 |
CWD4825PSH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PSH |
CWD4825 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD4825P-10 vs CWD4825 |
CWD4825PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PS |
CWD4825PSH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PSH-10 |
CWD4825PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CWD4825P-10 vs CWD4825PH |