Part Details for CWD24125 by Sensata Technologies
Results Overview of CWD24125 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD24125 Information
CWD24125 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD24125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWD24125
|
Mouser Electronics | Solid State Relays - SSRs 0.15-125A DC CONTROL RoHS: Compliant | 10 |
|
$130.8800 / $142.3800 | Buy Now |
DISTI #
87451612
|
Verical | Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 16 |
|
$134.3678 / $169.6043 | Buy Now |
DISTI #
87259007
|
Verical | Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$142.2820 / $156.5200 | Buy Now |