Part Details for CWD24125 by Crydom Inc
Results Overview of CWD24125 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWD24125 Information
CWD24125 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CWD24125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4556788
|
Farnell | SOLID STATE RELAY RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 13 |
|
$252.3422 / $257.4896 | Buy Now |
DISTI #
CC2424-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$130.8808 / $143.9700 | Buy Now |
DISTI #
70954982
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/125A, 4-32VDC In, Zero Cross Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2300 / $145.2900 | RFQ |
DISTI #
CRYCWD24125
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I PANEL MOUNT SSR | Americas - 0 in Stock |
|
$125.4600 / $150.5520 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
11 In Stock |
|
$130.6100 / $142.5700 | Buy Now |
DISTI #
76459724
|
Verical | Relay SSR 15mA 32V DC-IN 125A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 11 |
|
$153.6588 / $167.7294 | Buy Now |
DISTI #
CWD24125
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 12 |
|
$122.9800 / $136.0900 | Buy Now |
DISTI #
CWD24125
|
IBS Electronics | IC NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY 1-CHANNEL M: HL048HD4.3 |SENSATA/CRYDOM CWD24125 Min Qty: 1 Package Multiple: 1 | 27 |
|
$133.4000 / $162.2500 | Buy Now |
DISTI #
000000000001055378
|
Sager | Solid State Relays - Industrial Mount 0.15-125A DC CONTROL Min Qty: 1 | 0 |
|
$122.4500 / $133.2500 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
11 In Stock |
|
$130.6100 / $142.5700 | Buy Now |
Part Details for CWD24125
CWD24125 CAD Models
CWD24125 Part Data Attributes
|
CWD24125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD24125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD24125
This table gives cross-reference parts and alternative options found for CWD24125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD24125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD24125 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CWD24125 vs CWD24125 |
CWD24125 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CWD24125 is 100 kHz.
-
Yes, the CWD24125 is designed to operate in high-temperature environments up to 125°C (257°F).
-
Yes, the CWD24125 is designed and manufactured to meet the requirements of high-reliability applications, including aerospace, defense, and medical devices.
-
The typical rise time of the CWD24125 is 100 ns.
-
Yes, the CWD24125 is designed to handle high inductive loads and can be used in switching applications with high inductance.