Part Details for CW201212-33NJ by Bourns Inc
Results Overview of CW201212-33NJ by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW201212-33NJ Information
CW201212-33NJ by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN |
Price & Stock for CW201212-33NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8765
|
Newark | Hf Inductor, 36.3Nh 500Ma 5% 2.1Ghz, Inductance:33Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:2.4Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cw201212 Series, Product Length:2.1Mmrohs Compliant: Yes |Bourns CW201212-33NJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
CW201212-33NJCT-ND
|
DigiKey | FIXED IND 33NH 500MA 150MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3860 In Stock |
|
$0.1010 / $0.2500 | Buy Now |
DISTI #
CW201212-33NJ
|
Avnet Americas | Wirewound Inductor, 33 nH, 270 Milliohm, ? 5%, 2.05 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-33NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
652-CW201212-33NJ
|
Mouser Electronics | RF Inductors - SMD 33nH 5% RoHS: Compliant | 7790 |
|
$0.1140 / $0.2500 | Buy Now |
DISTI #
70153400
|
RS | Inductor, High Q, Ind 33nH, Tol 5%, Cur 500mA, SMT, Case 0805, DCR 0.15 Ohms Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.1650 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0975 / $0.1229 | Buy Now |
DISTI #
87131086
|
Verical | Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2447 | Americas - 4000 |
|
$0.1374 / $0.1598 | Buy Now |
DISTI #
CW201212-33NJ
|
Avnet Abacus | Wirewound Inductor 33 nH 270 Milliohm 5 205 GHz 500 mA 0805 2012 Metric - Tape and Reel (Alt: CW201212-33NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0975 / $0.1229 | Buy Now |
Part Details for CW201212-33NJ
CW201212-33NJ CAD Models
CW201212-33NJ Part Data Attributes
|
CW201212-33NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-33NJ
Bourns Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
CW201212-33NJ Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the recommended PCB layout and spacing guidelines provided in the datasheet. A minimum of 1.5 mm spacing between the transformer and other components is recommended to minimize electromagnetic interference (EMI).
-
Proper thermal management can be achieved by ensuring good airflow around the transformer, using a heat sink if necessary, and keeping the ambient temperature within the recommended operating range of -40°C to 125°C.
-
To prevent damage, it is recommended to store the transformer in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with care to avoid mechanical stress and electrostatic discharge (ESD).
-
The CW201212-33NJ transformer is designed for general-purpose applications. For high-reliability or safety-critical applications, it is recommended to consult with Bourns Inc or a qualified engineer to ensure the transformer meets the specific requirements and standards of the application.
-
The expected lifespan and reliability of the CW201212-33NJ transformer depend on various factors, including operating conditions, environmental factors, and quality of the PCB assembly. Bourns Inc provides a typical lifespan of 10-15 years, but this may vary depending on the specific application and usage.