Part Details for CW1S-2E10 by IDEC Corporation
Results Overview of CW1S-2E10 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW1S-2E10 Information
CW1S-2E10 by IDEC Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose |
Price & Stock for CW1S-2E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2931
|
Newark | Switch, Selector, Spst-No, 10A, 240V, Screw, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec CW1S-2E10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $26.0600 | Buy Now |
DISTI #
1885-CW1S-2E10-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0500 | Buy Now |
DISTI #
199-CW1S2E10
|
Mouser Electronics | Control Switches SelectorSW 22MM 2position | 0 |
|
$22.2700 / $25.2700 | Order Now |
DISTI #
70234189
|
RS | Selector switch, 1NO, 2pos, 10A 120VAC, 22mm mnt, Black select blade/bezel Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$19.5600 / $27.5400 | Buy Now |
|
Onlinecomponents.com | Switch, Selector, Spst-no, 10A, 240V, Screw RoHS: Compliant | 0 |
|
$16.2700 / $21.3600 | Buy Now |
DISTI #
000000000005146054
|
Sager | Control Switches SelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$18.7600 / $22.5100 | Buy Now |
|
Master Electronics | Switch, Selector, Spst-no, 10A, 240V, Screw RoHS: Compliant | 0 |
|
$16.2700 / $21.3600 | Buy Now |