Part Details for CW0055K100JE73 by Vishay Dale
Results Overview of CW0055K100JE73 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW0055K100JE73 Information
CW0055K100JE73 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW0055K100JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CW0055K100JE73CT-ND
|
DigiKey | CW-5 5.1K 5% E73 E3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.6522 / $1.6300 | Buy Now |
DISTI #
CW0055K100JE73
|
IBS Electronics | CW0055K100JE73 by DALE (VISHAY) is a CW Series axial lead wirewound resistor with dimensions 7.92 x 22.22 mm, 5 W power rating, 5.1 kOhm resistance, and 30 ppm/°, C temperature coefficient. Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.4170 | Buy Now |
Part Details for CW0055K100JE73
CW0055K100JE73 CAD Models
CW0055K100JE73 Part Data Attributes
|
CW0055K100JE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW0055K100JE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Schedule B Code | 8533.21.00.80 | |
Total Weight | 2962.474 | |
Category CO2 Kg | 4.54 | |
CO2 | 13449.63196 | |
Compliance Temperature Grade | Military: -65C to +250C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 159.687 V |
Alternate Parts for CW0055K100JE73
This table gives cross-reference parts and alternative options found for CW0055K100JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0055K100JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW0055K100JE73 | Vishay Intertechnologies | $1.2510 | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE73 |
CW0055K100JE733 | Vishay Intertechnologies | $1.5232 | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE733 |
CW0055K100JE123 | Vishay Intertechnologies | $1.8966 | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE123 |
CW0055K100JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JS73 |
CW0055K100JE73HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.6872V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE73HS |
CW0055K100JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JB12 |
CW0055K100JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.6872V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE12HS |
CW0055K100JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0055K100JE73 vs CW0055K100JE12 |
CW0055K100JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0055K100JE73 vs CW0055K100JE12 |
CW0055K100JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0055K100JE73 vs CW0055K100JE123 |
CW0055K100JE73 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CW0055K100JE73 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, CW0055K100JE73 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of CW0055K100JE73 is 3, which means it can withstand up to 168 hours of exposure to 30°C (86°F) and 60% relative humidity.
-
Yes, CW0055K100JE73 is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The ESR of CW0055K100JE73 is 0.05 ohms, which is relatively low and makes it suitable for high-frequency applications.