Part Details for CW005270R0JE12HE by Vishay Dale
Results Overview of CW005270R0JE12HE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW005270R0JE12HE Information
CW005270R0JE12HE by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW005270R0JE12HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CW005270R0JE12HE-ND
|
DigiKey | RES 270 OHM 6.5W 5% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$1.8856 / $5.6100 | Buy Now |