Part Details for CV95K05B by SEI Stackpole Electronics Inc
Results Overview of CV95K05B by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV95K05B Information
CV95K05B by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CV95K05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV95K05B-ND
|
DigiKey | VARISTOR 150V 400A DISC 5MM Min Qty: 21000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0973 | Buy Now |
DISTI #
CV95K05B
|
Avnet Americas | Varistor Metal Oxide 125V 200pF 5A 95V Through Hole Bulk - Bulk (Alt: CV95K05B) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.1323 | Buy Now |
DISTI #
CV95K05B
|
Avnet Americas | Varistor Metal Oxide 125V 200pF 5A 95V Through Hole Bulk - Bulk (Alt: CV95K05B) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.1323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.1350 | Buy Now |
|
NAC | MOV, 95V (Vrms), 10%, 5mm RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 | 0 |
|
RFQ |
Part Details for CV95K05B
CV95K05B CAD Models
CV95K05B Part Data Attributes
|
CV95K05B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV95K05B
SEI Stackpole Electronics Inc
Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for CV95K05B
This table gives cross-reference parts and alternative options found for CV95K05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV95K05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SVC151D-07BBK7 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED | CV95K05B vs SVC151D-07BBK7 |
CV195S05A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 125V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | CV95K05B vs CV195S05A |
SVC151D-07AFF7 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount | CV95K05B vs SVC151D-07AFF7 |
ENC151D-07A-TS | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 125V, 6J, THROUGH HOLE MOUNT | CV95K05B vs ENC151D-07A-TS |
SVC151D-07BFF9 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED | CV95K05B vs SVC151D-07BFF9 |
CV595S05A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 125V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | CV95K05B vs CV595S05A |
SVC151D-07BBS7 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED | CV95K05B vs SVC151D-07BBS7 |
SVC151D-07BFK5 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED | CV95K05B vs SVC151D-07BFK5 |
SVC151D-07AFK5 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount | CV95K05B vs SVC151D-07AFK5 |
SVC151D-07BBN7 | Samwha Electronics | Check for Price | Varistor, 125V, 6J, Through Hole Mount, RADIAL LEADED | CV95K05B vs SVC151D-07BBN7 |