Part Details for CV680K20BL1 by Bourns Inc
Results Overview of CV680K20BL1 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV680K20BL1 Information
CV680K20BL1 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CV680K20BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CV680K20BL1-ND
|
DigiKey | VARISTOR 1.1KV 6.5KA DISC 20MM Min Qty: 4800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7774 | Buy Now |
DISTI #
CV680K20BL1
|
Avnet Americas | Varistor Disc 680V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV680K20BL1) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6778 / $0.7178 | Buy Now |
DISTI #
652-CV680K20BL1
|
Mouser Electronics | Bourns CV 680 K 20 B L1 | 0 |
|
$0.7580 / $0.7770 | Order Now |
|
Onlinecomponents.com | Disc Varistor - 1100V - 6500A Max - 680VAC/895VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9350 | Buy Now |
|
Master Electronics | Disc Varistor - 1100V - 6500A Max - 680VAC/895VDC Max - -40°C to +85°C - 20mm Dia - Through Hole - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.9350 | Buy Now |
Part Details for CV680K20BL1
CV680K20BL1 CAD Models
CV680K20BL1 Part Data Attributes
|
CV680K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV680K20BL1
Bourns Inc
Varistor, 620J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 620 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 10.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |