Part Details for CV680K20B by SEI Stackpole Electronics Inc
Results Overview of CV680K20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV680K20B Information
CV680K20B by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CV680K20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV680K20B-ND
|
DigiKey | VARISTOR 1.1KV 6.5KA DISC 20MM Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9750 | Buy Now |
DISTI #
CV680K20B
|
Avnet Americas | Varistor Metal Oxide 895V 350pF 100A 680V Through Hole Bulk - Bulk (Alt: CV680K20B) RoHS: Compliant Min Qty: 3000 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9282 / $0.9906 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7250 / $1.5180 | Buy Now |
|
NAC | MOV, 680V (Vrms), 10%, 20mm RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CV680K20B
CV680K20B CAD Models
CV680K20B Part Data Attributes
|
CV680K20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV680K20B
SEI Stackpole Electronics Inc
Varistor, 895V, 620J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 620 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 22.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 10.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for CV680K20B
This table gives cross-reference parts and alternative options found for CV680K20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV680K20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZV20V112 | Panasonic Electronic Components | Check for Price | Varistor, 895V, 620J, Through Hole Mount, RADIAL LEADED | CV680K20B vs ERZV20V112 |
CV680K20A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 895V, 620J, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | CV680K20B vs CV680K20A |