Part Details for CV3-100/SP3 by LEM Holdings SSA
Results Overview of CV3-100/SP3 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV3-100/SP3 Information
CV3-100/SP3 by LEM Holdings SSA is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CV3-100/SP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372345
|
Sager | VOLTAGE TRANSDUCER, VPN = 85, MECHANICAL MOUNT = PANEL Min Qty: 1 | 0 |
|
$558.1500 / $603.1600 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,200 Available |
|
$571.4200 | RFQ |
Part Details for CV3-100/SP3
CV3-100/SP3 CAD Models
CV3-100/SP3 Part Data Attributes
|
CV3-100/SP3
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
CV3-100/SP3
LEM Holdings SSA
VOLATGE SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 64 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 85 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 13.5 V | |
Surface Mount | NO |