Part Details for CV150K07T by SEI Stackpole Electronics Inc
Results Overview of CV150K07T by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV150K07T Information
CV150K07T by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CV150K07T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CV150K07T-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 20400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1207 | Buy Now |
DISTI #
CV150K07T
|
Avnet Americas | - Tape and Reel (Alt: CV150K07T) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1686 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.1720 | Buy Now |
|
NAC | 150 Voltage Range (Vrms), 10%, 7mm, T&R, Straight Leads RoHS: Compliant Min Qty: 20400 Package Multiple: 20400 | 0 |
|
$0.1650 / $0.2200 | Buy Now |
Part Details for CV150K07T
CV150K07T CAD Models
CV150K07T Part Data Attributes
|
CV150K07T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV150K07T
SEI Stackpole Electronics Inc
Varistor, 200V, 18J, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 18 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
CV150K07T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CV150K07T can be found in the SEI Stackpole Electronics Inc. application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface mount components.
-
The CV150K07T has a high power rating, so thermal management is crucial. Ensure good airflow around the component, use a heat sink if necessary, and follow the recommended PCB layout and thermal pad design guidelines to minimize thermal resistance.
-
The derating curve for the CV150K07T can be obtained by contacting SEI Stackpole Electronics Inc. technical support or by referring to their application notes. This information is typically not provided in the datasheet but is essential for ensuring the component operates within safe operating conditions.
-
The CV150K07T is a surface-mount component, and its reliability in high-vibration environments depends on the PCB design, component mounting, and soldering quality. Ensure that the PCB is designed to withstand vibrations, and follow proper mounting and soldering techniques to minimize the risk of component failure.
-
The MSL of the CV150K07T is typically classified as MSL 2 or 3, which means it can withstand some exposure to moisture. However, it's essential to follow proper handling and storage procedures to prevent moisture-related damage. Refer to the SEI Stackpole Electronics Inc. documentation or contact their technical support for more information.