Part Details for CUTFOX-SP VDE by Phoenix Contact
Results Overview of CUTFOX-SP VDE by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUTFOX-SP VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power diagonal cutter - with optimized leverage - also suitable for piano wire - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 5 Factory Stock |
|
$52.1300 / $53.7400 | Buy Now |
DISTI #
87771831
|
Verical | CUTFOX-SP VDE Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$77.6029 | Buy Now |
DISTI #
PH-1212206
|
TME | Pliers, cutting, 200mm Min Qty: 1 | 1 |
|
$46.2800 / $51.0700 | Buy Now |
|
Master Electronics | Power diagonal cutter - with optimized leverage - also suitable for piano wire - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 5 Factory Stock |
|
$52.1300 / $53.7400 | Buy Now |