Part Details for CUSTOM-228 by Dantona Industries Inc
Results Overview of CUSTOM-228 by Dantona Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUSTOM-228 Information
CUSTOM-228 by Dantona Industries Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CUSTOM-228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3145-CUSTOM-228-ND
|
DigiKey | Replacement Honeywell 300-03866 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$28.2800 | Buy Now |
DISTI #
73584735
|
RS | Alarm Panel Battery Nickel Metal Hydride (NIMH) 7.2 Volt 3800mAh Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0100 | RFQ |
|
Onlinecomponents.com | Honeywell RCHB-SHA NiMH Battery 7.2V 3800mAh RoHS: Compliant |
15 In Stock |
|
$27.5700 / $36.1200 | Buy Now |
|
Master Electronics | Honeywell RCHB-SHA NiMH Battery 7.2V 3800mAh RoHS: Compliant |
15 In Stock |
|
$27.5700 / $36.1200 | Buy Now |