-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUS150M-12/F by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3006
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS150M-12/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8200 / $114.3700 | Buy Now |
DISTI #
285-CUS150M-12/F-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$109.1202 / $109.6700 | Buy Now |
DISTI #
967-CUS150M12/F
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A Cover & Fan Medical RoHS: Compliant | 0 |
|
$111.8100 | Order Now |
DISTI #
71179677
|
RS | Power Supply, AC-DC, Medical, 150W, 12V@12.5A, Cover & Fan, 115-230V In Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.5700 / $126.7100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover - Top Fan RoHS: Compliant | 8 Factory Stock |
|
$109.1200 / $109.6700 | Buy Now |
DISTI #
CUS150M-12/F
|
TME | Power supply: switching, open, 150W, 85÷265VAC, OUT: 1, 12VDC, 12.5A Min Qty: 1 | 0 |
|
$94.8700 / $101.2100 | RFQ |
DISTI #
000000000005621611
|
Sager | Switching Power Supplies 150W 12V 12.5A Cover & Fan Medical Min Qty: 1 | 0 |
|
$89.7500 / $109.6700 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover - Top Fan RoHS: Compliant | 8 Factory Stock |
|
$109.1200 / $109.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS150M-12/F
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS150M-12/F
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |