Part Details for CURMT104-HF by Comchip Technology Corporation Ltd
Results Overview of CURMT104-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CURMT104-HF Information
CURMT104-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CURMT104-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1455-1-ND
|
DigiKey | DIODE STANDARD 400V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5993 In Stock |
|
$0.1035 / $0.4600 | Buy Now |
DISTI #
750-CURMT104-HF
|
Mouser Electronics | Rectifiers Ultra Fast Rectifier 1A 400V RoHS: Compliant | 8566 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
V72:2272_14718800
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1526 Container: Cut Strips | Americas - 8 |
|
$0.0121 | Buy Now |
DISTI #
27462381
|
Verical | Diode Switching 400V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.4374 / $0.4786 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 456995 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 400V V(RRM) | 365596 |
|
$0.0715 / $0.6500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 400V V(RRM) | 949 |
|
$0.1237 / $0.2319 | Buy Now |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 400V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1140 / $0.2800 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 12000 |
|
RFQ |
Part Details for CURMT104-HF
CURMT104-HF CAD Models
CURMT104-HF Part Data Attributes
|
CURMT104-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURMT104-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURMT104-HF
This table gives cross-reference parts and alternative options found for CURMT104-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURMT104-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4944 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | CURMT104-HF vs 1N4944 |
RF101LAM4S | ROHM Semiconductor | Check for Price | Rectifier Diode, | CURMT104-HF vs RF101LAM4S |
ERL1G | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | CURMT104-HF vs ERL1G |
G1GSF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CURMT104-HF vs G1GSF5 |
G1GSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CURMT104-HF vs G1GSF2 |
FM4004-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | CURMT104-HF vs FM4004-MH-H |
SFA16 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | CURMT104-HF vs SFA16 |
G1GSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CURMT104-HF vs G1GSF1 |
HFM104-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | CURMT104-HF vs HFM104-MH |
EGFM104-M-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | CURMT104-HF vs EGFM104-M-H |
CURMT104-HF Frequently Asked Questions (FAQ)
-
Store the component in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 60%.
-
Handle the component in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or leads.
-
Use a soldering temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds, to prevent thermal damage to the component.
-
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent mechanical stress and vibration-induced failure.
-
Check the component's soldering quality, verify the PCB design and layout, and perform a thorough visual inspection for signs of physical damage or contamination.