Part Details for CUA481N00450050000 by TE Connectivity
Results Overview of CUA481N00450050000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUA481N00450050000 Information
CUA481N00450050000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CUA481N00450050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-CUA481N00450050000-ND
|
DigiKey | CONN PLG HSG FMALE 8P INLINE RA Min Qty: 1 Lead time: 38 Weeks Container: Box |
16 In Stock |
|
$61.3250 / $85.4900 | Buy Now |
DISTI #
AMPCUA481N00450050000
|
Heilind Electronics | 940 PLUG, ANGLED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCUA481N00450050000
|
Interstate Connecting Components | 940 PLUG, ANGLED | 0 |
|
Buy Now |